LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y1625158R000B0W product image
Images for reference only

VISHAY Y1625158R000B0W

Manufacturer
MPN
Y1625158R000B0W
LCSC Part #
C4187904
Packaging
1206
Customer #
Key Attributes
RES 158Ω ±0.1% 0.3W 1206
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 18.3616$ 18.36
200+$ 7.1058$ 1421.16
500+$ 6.8565$ 3428.25
1,000+$ 6.7334$ 6733.40
Standard Packaging100/Full Tray
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)300mW
Resistance158Ω
TypeMetal Foil Resistor
Temperature Coefficient±0.2ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y1625158R000A9WVISHAY12060$ 6.5454
RS73F2BTTD1580BKOA12060$ 0.1592
RS73G2BTTD1580BKOA12060$ 0.1592
RS73F2BRTTD1580BKOA12060$ 0.5592
RS73G2BRTTD1580BKOA12060$ 0.638
RNCF1206BTC158RSEI(Stackpole Electronics Inc.)12060$ 0.0661
RNCF1206BTE158RSEI(Stackpole Electronics Inc.)12060$ 0.0734
RNCF1206BKE158RSEI(Stackpole Electronics Inc.)12060$ 0.1009
TNPW1206158RBEEAVISHAY12060$ 0.1796
TNPW1206158RBEENVISHAY12060$ 0.271