LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY WSL25126L600FEA product image
Images for reference only

VISHAY WSL25126L600FEARoHS

Manufacturer
MPN
WSL25126L600FEA
LCSC Part #
C4187541
Packaging
2512
Customer #
Key Attributes
RES 6.6mΩ ±1% 1W 2512
Datasheetpdf iconVISHAY WSL25126L600FEA
Alternative Parts4
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.6288$ 0.63
200+$ 0.244$ 48.80
500+$ 0.2349$ 117.45
1,000+$ 0.2304$ 230.40
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1W
Resistance6.6mΩ
Type-
Tolerance±1%
Temperature Coefficient±110ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WSL25126L600FBAVISHAY25120$ 2.4909
WSL25126L600FTAVISHAY25120$ 1.2561
WSL25126L600FEBVISHAY25120$ 0.8485
WSL25126L600FEA18VISHAY25120$ 0.8152