Samsung Electro-Mechanics RCS1608F915CS
| Manufacturer | |
| MPN | RCS1608F915CS |
| LCSC Part # | C4187055 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 9.1MΩ ±1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 9.1MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 9.1MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0054 | $ 0.01 |
| 200+ | $ 0.0021 | $ 0.42 |
| 1,000+ | $ 0.002 | $ 2.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 9.1MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | Samsung Electro-Mechanics | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 9.1MΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F9104TS | FOJAN | 0603 | 18,400 | $0.0024 $0.0025 | ||
| 1RC0603F9104 | SAE | 0603 | 5,000 | $ 0.0021 | ||
| GR0603F9M1T5G00 | GiantOhm | 0603 | 3,800 | $ 0.0016 | ||
| RC0603FR-079M1L | YAGEO | 0603 | 3,700 | $ 0.0017 | ||
| AC0603FR-079M1L | YAGEO | 0603 | 2,800 | $ 0.0058 | ||
| CRCW06039M10FKEA | VISHAY | 0603 | 300 | $ 0.0141 | ||
| RTT039104FTP | RALEC | 0603 | 100 | $ 0.002 | ||
| CHV0603-FX-9104ELF | BOURNS | 0603 | 0 | $ 0.131 | ||
| HV731JTTD9104F | KOA | 0603 | 0 | $ 0.101 | ||
| HV731JRTTD9104F | KOA | 0603 | 0 | $ 0.3489 | ||
| CR169104F | Meritek | 0603 | 0 | $ 0.0023 | ||
| KTR03EZPF9104 | ROHM | 0603 | 0 | $ 0.021 | ||
| RC1608F915CS | Samsung Electro-Mechanics | 0603 | 0 | $ 0.0092 | ||
| CRCW06039M10FKEB | VISHAY | 0603 | 0 | $ 0.0048 | ||
| CRCW06039M10FKTA | VISHAY | 0603 | 0 | $ 0.016 | ||
| CRCW06039M10FKEAC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| CRCW06039M10FKEBC | VISHAY | 0603 | 0 | $ 0.0036 | ||
| 0603WAF9104T5E | UNI-ROYAL | 0603 | 0 | $ 0.0008 | ||
| WR06W9104FTL | Walsin | 0603 | 0 | $ 0.0019 | ||
| AF0603FR-079M1L | YAGEO | 0603 | 0 | $ 0.0082 |

