LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW0805487KFKEA product image
  • CRCW0805487KFKEA thumbnail 1
  • CRCW0805487KFKEA thumbnail 2
  • CRCW0805487KFKEA thumbnail 3
  • Pinout
  • Footprint
Images for reference only

VISHAY CRCW0805487KFKEARoHS

Manufacturer
MPN
CRCW0805487KFKEA
LCSC Part #
C4186632
Packaging
0805
Customer #
Key Attributes
RES 487kΩ ±1% 125mW 0805
Datasheetpdf iconVISHAY CRCW0805487KFKEA
In-Stock: 410
410 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0234$ 0.23
100+$ 0.0229$ 2.29
300+$ 0.0225$ 6.75
1,000+$ 0.0222$ 22.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Power(Watts)125mW
Resistance487kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%