LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY PHP00603E92R0BST1 product image
Images for reference only

VISHAY PHP00603E92R0BST1

Manufacturer
MPN
PHP00603E92R0BST1
LCSC Part #
C4186405
Packaging
0603
Customer #
Key Attributes
RES 92Ω ±0.1% 375mW 0603
Datasheetpdf iconVISHAY PHP00603E92R0BST1
RoHS Compliance1 documents available
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.65$ 0.65
200+$ 0.2516$ 50.32
500+$ 0.2425$ 121.25
1,000+$ 0.2394$ 239.40
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Resistance92Ω
Power(Watts)375mW
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PHP00603E92R0BBT1VISHAY06030$ 0.65