ROHM KTR18EZPF1R60
| Manufacturer | |
| MPN | KTR18EZPF1R60 |
| LCSC Part # | C4185328 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.6Ω ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.6Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.6Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0288 | $ 0.03 |
| 200+ | $ 0.0112 | $ 2.24 |
| 500+ | $ 0.0108 | $ 5.40 |
| 1,000+ | $ 0.0106 | $ 10.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.6Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | ROHM | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 1.6Ω | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C4185328 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F1R60TS | FOJAN | 1206 | 4,104,650 | $ 0.0096 | ||
| RC1206FR-071R6L | YAGEO | 1206 | 9,920 | $ 0.0357 | ||
| 1206W4F160KT5E | UNI-ROYAL | 1206 | 2,100 | $ 0.0062 | ||
| CRCW12061R60FKEA | VISHAY | 1206 | 0 | $ 0.0265 | ||
| CRCW12061R60FKTA | VISHAY | 1206 | 0 | $ 0.0247 | ||
| SR732BRTTD1R60F | KOA | 1206 | 0 | $ 0.3204 | ||
| ESR18EZPF1R60 | ROHM | 1206 | 0 | $ 0.0169 | ||
| RCS12061R60FKEA | VISHAY | 1206 | 0 | $ 0.0545 | ||
| PS06W2F160KT5E | UNI-ROYAL | 1206 | 0 | $ 0.0334 | ||
| SR732BTTD1R60F | KOA | 1206 | 0 | $ 0.0625 | ||
| RPC1206FT1R60-UP | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.2288 | ||
| CRCW12061R60FKEAHP | VISHAY | 1206 | 0 | $ 0.053 | ||
| SR732BTTD1R60D | KOA | 1206 | 0 | $ 0.0965 | ||
| ERJ-S08F1R60V | PANASONIC | 1206 | 0 | $ 0.0418 | ||
| CR1206F1R60P05Z | EVER OHMS | 1206 | 0 | $ 0.0057 | ||
| RTT061R60FTP | RALEC | 1206 | 0 | $ 0.0054 | ||
| RM12FTN1R60 | TA-I Tech | 1206 | 0 | $ 0.0054 | ||
| SCR1206F1R6 | VO | 1206 | 0 | $ 0.0049 | ||
| WR12W1R60FTL | Walsin | 1206 | 0 | $ 0.0052 | ||
| AC1206FR-071R6L | YAGEO | 1206 | 0 | $ 0.0104 |

