PANASONIC ERJ-U06J304V
| Manufacturer | |
| MPN | ERJ-U06J304V |
| LCSC Part # | C4185322 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 300000Ω ±5% 0.125W 0805 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 300kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 300kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0178 | $ 0.02 |
| 200+ | $ 0.0069 | $ 1.38 |
| 500+ | $ 0.0067 | $ 3.35 |
| 1,000+ | $ 0.0066 | $ 6.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 300kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW |
| Type | Description | |
|---|---|---|
| Resistance | 300kΩ | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ6GEYJ304V | PANASONIC | 0805 | 3,400 | $ 0.0072 | ||
| RM10JTN304 | TA-I Tech | 0805 | 500 | $ 0.002 | ||
| RK73B2ATTD304J | KOA | 0805 | 4,050 | $ 0.0126 | ||
| RMC1/10-304JTP | KAMAYA | 0805 | 0 | $ 0.0087 | ||
| SR1-0805-430 | NTE Electronics | 0805 | 0 | $ 0.0424 | ||
| ERJ-S06J304V | PANASONIC | 0805 | 0 | $ 0.0181 | ||
| KTR10EZPJ304 | ROHM | 0805 | 0 | $ 0.0132 | ||
| SFR10EZPJ304 | ROHM | 0805 | 0 | $ 0.0236 | ||
| RMCF0805JT300K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0018 | ||
| RMCF0805JG300K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0025 | ||
| CRCW0805300KJNEA | VISHAY | 0805 | 0 | $ 0.0015 | ||
| CRCW0805300KJNEBC | VISHAY | 0805 | 0 | $ 0.0044 | ||
| CRCW0805300KJNEAC | VISHAY | 0805 | 0 | $ 0.0044 | ||
| CRCW0805300KJNTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| SCR0805J300K | VO | 0805 | 0 | $ 0.0015 | ||
| RV0805JR-07300KL | YAGEO | 0805 | 0 | $ 0.0086 | ||
| RK73B2ARTTD304J | KOA | 0805 | 0 | $ 0.0225 | ||
| SG73P2ATTD304J | KOA | 0805 | 0 | $ 0.0159 | ||
| ERJ-T06J304V | PANASONIC | 0805 | 0 | $ 0.0274 | ||
| RC0805JR-7W300KL | YAGEO | 0805 | 0 | $ 0.0637 |

