LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP1206B300RJED product image
Images for reference only

VISHAY RCP1206B300RJEDRoHS

Manufacturer
MPN
RCP1206B300RJED
LCSC Part #
C4184564
Packaging
1206
Customer #
Key Attributes
RES 300Ω ±5% 2.4W 1206
Datasheetpdf iconVISHAY RCP1206B300RJED
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 4.4257$ 4.43
300+$ 1.7137$ 514.11
600+$ 1.6531$ 991.86
900+$ 1.6228$ 1460.52
Standard Packaging300/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)2.4W
Resistance300Ω
TypeThick Film Resistor
Temperature Coefficient±150ppm/℃
Tolerance±5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP1206W300RJTPVISHAY12060$ 0.747
RCP1206W300RJEAVISHAY12060$ 0.747
RCP1206W300RJETVISHAY12060$ 5.2454
RCP1206W300RJEBVISHAY12060$ 0.8864
RCP1206W300RJS2VISHAY12060$ 1.6409
RCP1206B300RJEAVISHAY12060$ 0.747
RCP1206B300RJWBVISHAY12060$ 5.2454
RCP1206B300RJS6VISHAY12060$ 4.4257
RCP1206B300RJEBVISHAY12060$ 0.8864
RCP1206B300RJETVISHAY12060$ 5.2454
RCP1206B300RJTPVISHAY12060$ 0.747
RCP1206B300RJS3VISHAY12060$ 0.8864
RCP1206B300RJECVISHAY12060$ 1.6409
RCP1206W300RJECVISHAY12060$ 1.6409
RCP1206W300RJEDVISHAY12060$ 4.4257
RCP1206W300RJWBVISHAY12060$ 5.2467
RCP1206W300RJS6VISHAY12060$ 4.4268
RCP1206W300RJS3VISHAY12060$ 0.8866
RCP1206B300RJS2VISHAY12060$ 4.1444
RCP1206W300RGEBVISHAY12060$ 0.8864