VISHAY CRCW060378K7DHEAP
| Manufacturer | |
| MPN | CRCW060378K7DHEAP |
| LCSC Part # | C4184492 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 78.7kΩ ±0.5% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 78.7kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 78.7kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.035 | $ 0.04 |
| 200+ | $ 0.0136 | $ 2.72 |
| 500+ | $ 0.0131 | $ 6.55 |
| 1,000+ | $ 0.0128 | $ 12.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 78.7kΩ | |
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 78.7kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RC0603DR-0778K7L | YAGEO | 0603 | 800 | $ 0.0068 | ||
| RK73G1JTTD7872D | KOA | 0603 | 0 | $ 0.0448 | ||
| RK73G1JRTTD7872D | KOA | 0603 | 0 | $ 0.1614 | ||
| ERJ-U3RD7872V | PANASONIC | 0603 | 0 | $ 0.0362 | ||
| RGC0603DTC78K7 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0501 | ||
| RS73G1JTTD7872D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73G1JRTTD7872D | KOA | 0603 | 0 | $ 0.2366 | ||
| ERJ-PB3D7872V | PANASONIC | 0603 | 0 | $ 0.0205 | ||
| SG73G1JTTD7872D | KOA | 0603 | 0 | $ 0.1721 | ||
| RS73F1JTTD7872D | KOA | 0603 | 0 | $ 0.0569 | ||
| RS73F1JRTTD7872D | KOA | 0603 | 0 | $ 0.2366 | ||
| RK73G1JTTD7872C | KOA | 0603 | 0 | $ 0.051 | ||
| RK73G1JRTTD7872C | KOA | 0603 | 0 | $ 0.1694 | ||
| RS73G1JTTD7872C | KOA | 0603 | 0 | $ 0.096 | ||
| RS73G1JRTTD7872C | KOA | 0603 | 0 | $ 0.381 | ||
| SG73G1JTTD7872C | KOA | 0603 | 0 | $ 0.2306 | ||
| RMC1/16K7872DTP | KAMAYA | 0603 | 0 | $ 0.0095 | ||
| RK73H1JTTD7872D | KOA | 0603 | 0 | $ 0.0173 | ||
| ERJ-S03D7872V | PANASONIC | 0603 | 0 | $ 0.0347 | ||
| ERJ-U03D7872V | PANASONIC | 0603 | 0 | $ 0.0284 |

