KOA RN73H2ATTD3201B05
| Manufacturer | |
| MPN | RN73H2ATTD3201B05 |
| LCSC Part # | C4182826 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3.2kΩ ±0.1% 125mW 0805 |
| Datasheet | |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 3.2kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 3.2kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5534 | $ 0.55 |
| 200+ | $ 0.2141 | $ 42.82 |
| 500+ | $ 0.2077 | $ 103.85 |
| 1,000+ | $ 0.203 | $ 203.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 3.2kΩ | |
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Resistance | 3.2kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 125mW | |
| Type | Metal Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±5ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0805BRD073K2L | YAGEO | 0805 | 6,930 | $ 0.0985 | ||
| RN73H2ATTD3201A05 | KOA | 0805 | 0 | $ 0.5835 | ||
| RN73H2ATTD3201B50 | KOA | 0805 | 0 | $ 0.0945 | ||
| RN73H2ATTD3201B25 | KOA | 0805 | 0 | $ 0.0945 | ||
| RN73R2ATTD3201B05 | KOA | 0805 | 0 | $ 0.4424 | ||
| RN73H2ATTD3201A10 | KOA | 0805 | 0 | $ 0.3434 | ||
| RN73R2ATTD3201A05 | KOA | 0805 | 0 | $ 0.4657 | ||
| RN73R2ATTD3201B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RN73R2ATTD3201B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73R2ATTD3201B10 | KOA | 0805 | 0 | $ 0.2566 |

