LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO MMP200FRE806K product image
Images for reference only

YAGEO MMP200FRE806K

Manufacturer
YAGEOAsian Brands
MPN
MMP200FRE806K
LCSC Part #
C4182138
Packaging
MELF-0309
Customer #
Key Attributes
RES 806kΩ ±1% 2W MELF-0309
Datasheetpdf iconYAGEO MMP200FRE806K
RoHS Compliance3 documents available
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1379$ 0.14
200+$ 0.0534$ 10.68
500+$ 0.0515$ 25.75
1,000+$ 0.0506$ 50.60
Standard Packaging6000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
PackagingMELF-0309
Resistance806kΩ
Power(Watts)2W
TypeMetal Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±1%