LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SUSUMU RG2012L-271-L-T05 product image
Images for reference only

SUSUMU RG2012L-271-L-T05RoHS

Manufacturer
MPN
RG2012L-271-L-T05
LCSC Part #
C4181653
Packaging
0805
Customer #
Key Attributes
RES 270Ω ±0.01% 0.1W 0805
Datasheetpdf iconSUSUMU RG2012L-271-L-T05
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.9606$ 1.96
200+$ 0.7591$ 151.82
500+$ 0.7319$ 365.95
1,000+$ 0.7197$ 719.70
Standard Packaging500/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSUSUMU
Packaging0805
Power(Watts)100mW
Resistance270Ω
TypeThin Film Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.01%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
PZFR0805T270RL9RESI080510$ 22.2143
RNCF0805TKW270RSEI(Stackpole Electronics Inc.)08050$ 3.3285
Y1629270R000T9WVISHAY08050$ 4.0515