LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW1206240KBHEA product image
Images for reference only

VISHAY TNPW1206240KBHEA

Manufacturer
MPN
TNPW1206240KBHEA
LCSC Part #
C4181282
Packaging
1206
Customer #
Key Attributes
RES 240kΩ ±0.1% 0.25W 1206
Datasheetpdf iconVISHAY TNPW1206240KBHEA
RoHS Compliance1 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.3317$ 0.33
200+$ 0.1284$ 25.68
500+$ 0.1239$ 61.95
1,000+$ 0.1216$ 121.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Power(Watts)250mW
Resistance240kΩ
TypeThin Film Resistor
Temperature Coefficient±50ppm/℃
Tolerance±0.1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
AT1206BRD07240KLYAGEO12063,930$ 0.1554
TC0625B2403T5JUNI-ROYAL1206150$ 0.0391
RN73R2BTTD2403B50KOA12060$ 0.1119
TR1206B240KP0550ZEVER OHMS12060$ 0.0537
AT1206BRE07240KLYAGEO12060$ 0.3544
RT1206BRE07240KLYAGEO12060$ 0.0737
RNCF1206BTC240KSEI(Stackpole Electronics Inc.)12060$ 0.0679
CRT1206-BY-2403ELFBOURNS12060$ 0.1677
RN73R2BTTD2403B25KOA12060$ 0.0933
ERA-8AEB244VPANASONIC12060$ 0.1011
ERA-8PEB2403VPANASONIC12060$ 1.1138
ERA-8KEB2403VPANASONIC12060$ 0.7068
RGV3216P-2403-B-T1SUSUMU12060$ 0.1915
RG3216P-2403-B-T1SUSUMU12060$ 0.1036
AR06BTCV2403A010Viking12060$ 0.1469
ARG06BTC2403Viking12060$ 0.0709
AR06BTCV2403Viking12060$ 0.0436
RT1206BRD07240KLYAGEO12060$ 0.0715
VT1206BRD07240KLYAGEO12060$ 0.0815
RNCF1206BTE240KSEI(Stackpole Electronics Inc.)12060$ 0.0734