LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW25122M05FKEG product image
Images for reference only

VISHAY CRCW25122M05FKEG

Manufacturer
MPN
CRCW25122M05FKEG
LCSC Part #
C4180537
Packaging
2512
Customer #
Key Attributes
RES 2.05MΩ ±1% 1W 2512
Datasheetpdf iconVISHAY CRCW25122M05FKEG
RoHS Compliance1 documents available
Alternative Parts7
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0605$ 0.06
200+$ 0.0235$ 4.70
500+$ 0.0226$ 11.30
1,000+$ 0.0222$ 22.20
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging2512
Power(Watts)1W
Resistance2.05MΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
HV733ATTE2054FKOA25120$ 0.3197
HV733ARTTE2054FKOA25120$ 1.2245
RMCF2512FT2M05SEI(Stackpole Electronics Inc.)25120$ 0.0515
CRCW25122M05FKTGVISHAY25120$ 0.1296
RK73H3ATTE2054FKOA25120$ 0.04
RMCS2512FT2M05SEI(Stackpole Electronics Inc.)25120$ 0.3221
CRGV2512F2M05TE Connectivity25120$ 0.1829