VISHAY TNPW060315R8BEEN
| Manufacturer | |
| MPN | TNPW060315R8BEEN |
| LCSC Part # | C4178509 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 15.8Ω ±0.1% 100mW 0603 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 15.8Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 15.8Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.37 | $ 0.37 |
| 200+ | $ 0.1432 | $ 28.64 |
| 500+ | $ 0.1382 | $ 69.10 |
| 1,000+ | $ 0.1357 | $ 135.70 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 15.8Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Power(Watts) | 100mW |
| Type | Description | |
|---|---|---|
| Resistance | 15.8Ω | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1JTTD15R8B25 | KOA | 0603 | 0 | $ 0.0471 | ||
| RNCF0603BTE15R8 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0478 | ||
| RNCF0603BKE15R8 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0719 | ||
| AT0603BRD0715R8L | YAGEO | 0603 | 0 | $ 0.0806 | ||
| RT0603BRD0715R8L | YAGEO | 0603 | 0 | $ 0.0362 | ||
| TNPW060315R8BEEA | VISHAY | 0603 | 0 | $ 0.1326 | ||
| RP73PF1J15R8BTDF | TE Connectivity | 0603 | 0 | $ 0.1599 | ||
| PHP00603E15R8BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E15R8BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| TNPW060315R8BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| RP73D1J15R8BTG | TE Connectivity | 0603 | 0 | $ 0.4884 | ||
| RT0603BRC0715R8L | YAGEO | 0603 | 0 | $ 0.1097 | ||
| RT0603BRB0715R8L | YAGEO | 0603 | 0 | $ 0.1454 | ||
| TD03G15R8BT | FH | 0603 | 0 | $ 0.0454 | ||
| RT0603WRD0715R8L | YAGEO | 0603 | 0 | $ 0.2282 | ||
| RN73R1JTTD15R8B50 | KOA | 0603 | 0 | $ 0.0877 | ||
| RNCF0603BTC15R8 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0461 | ||
| RT0603BRE0715R8L | YAGEO | 0603 | 0 | $ 0.0315 | ||
| RT0603WRC0715R8L | YAGEO | 0603 | 0 | $ 0.3079 | ||
| RN73H1JTTD15R8B25 | KOA | 0603 | 0 | $ 0.1039 |

