NH NTH068N068C
| Manufacturer | NHAsian Brands |
| MPN | NTH068N068C |
| LCSC Part # | C41784115 |
| Packaging | TO-220C |
| Customer # | |
| Key Attributes | MOSFET N-CH 68V 91A TO-220C |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NH | |
| Packaging | TO-220C | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 68V | |
| Output Capacitance(Coss) | 225pF | |
| Current - Continuous Drain(Id) | 91A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 136W | |
| RDS(on) | 6.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 207pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.723nF | |
| Gate Charge(Qg) | 76nC@34V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NH | |
| Packaging | TO-220C | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 68V | |
| Output Capacitance(Coss) | 225pF | |
| Current - Continuous Drain(Id) | 91A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 136W | |
| RDS(on) | 6.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 207pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.723nF | |
| Gate Charge(Qg) | 76nC@34V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low R<sub>DS(ON)</sub> for high efficiency
- Low gate charge for high-speed switching
- High EAS for enhanced reliability
- 100% UIS and R<sub>G</sub> tested
Applications
AI Translation
- DC/DC converters and synchronous rectification
- High-frequency circuits and battery management systems (BMS)
- Motor drives and PCB control
- Automotive electronics and UPS (Uninterruptible Power Supply)
In-Stock: 50
50 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.4154 | $ 2.08 |
| 50+ | $ 0.3538 | $ 17.69 |
| 150+ | $ 0.3234 | $ 48.51 |
| 500+ | $ 0.2856 | $ 142.80 |
| 2,500+ | $ 0.2687 | $ 671.75 |
| 5,000+ | $ 0.2586 | $ 1293.00 |
Standard Packaging50/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NH | |
| Packaging | TO-220C | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 68V | |
| Output Capacitance(Coss) | 225pF | |
| Current - Continuous Drain(Id) | 91A | |
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 136W | |
| RDS(on) | 6.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 207pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.723nF | |
| Gate Charge(Qg) | 76nC@34V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | NH | |
| Packaging | TO-220C | |
| Operating Temperature | -55℃~+175℃ | |
| Configuration | - | |
| Drain to Source Voltage | 68V | |
| Output Capacitance(Coss) | 225pF | |
| Current - Continuous Drain(Id) | 91A |
| Type | Description | |
|---|---|---|
| Gate Threshold Voltage (Vgs(th)) | 4V | |
| Pd - Power Dissipation | 136W | |
| RDS(on) | 6.8mΩ@10V | |
| Reverse Transfer Capacitance (Crss@Vds) | 207pF | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 4.723nF | |
| Gate Charge(Qg) | 76nC@34V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Low R<sub>DS(ON)</sub> for high efficiency
- Low gate charge for high-speed switching
- High EAS for enhanced reliability
- 100% UIS and R<sub>G</sub> tested
Applications
AI Translation
- DC/DC converters and synchronous rectification
- High-frequency circuits and battery management systems (BMS)
- Motor drives and PCB control
- Automotive electronics and UPS (Uninterruptible Power Supply)
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| NSH079N15C | NH | TO-220C | 496 | $ 1.1092 | ||
| NSS045N100C | NH | TO-220C | 49 | $ 0.6012 | ||
| NSS055N08C | NH | TO-220C | 496 | $ 0.638 | ||
| NVT100N10C | NH | TO-220C | 1,513 | $0.2540 $0.5079 |



