PJSEMI PJ9350L18SC
| Manufacturer | PJSEMIAsian Brands |
| MPN | PJ9350L18SC |
| LCSC Part # | C41784029 |
| Packaging | SOT-23-3 |
| Customer # | |
| Key Attributes | Low Dropout Regulators |
| Datasheet | |
| Alternative Parts | 4 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Introduction
PJ9350 Series are a high accuracy, low noise, high speed, low dropout CMOS Linear regulator with high ripple rejection and fast discharge function. The device offers a new level of cost effective performance in cellular phones, surveillance system, Bluetooth, wireless and other portable electronic devices. PJ9350 Series can provide product selections of output value in the range of 1.2V~3.6V by every 0.1V step. The current limiter's fold-back circuit also operates as a short circuit protection and an output current limiter at the output pin.
Features
- Wide Input Voltage Range: 2.5V to 6.5V
- Maximum Output Current: 400mA(@VIN - VOUT = 0.5V)
- Standard Fixed Output Voltage Options: 1.2V~3.6V (customized by every 0.1V step)
- Low Quiescent Current: 50uA(Typ.)
- PSRR ≥ 75dB@1KHz
- Low Dropout Voltage: 220mV@IOUT=200mA
- Low Output Voltage Accuracy: ±2%
- VOUT fast discharge
- Fold-back circuit current limit
- Available Packages: SOT-23, SOT-23-3, SOT-89, SOT-23-5 and DFN1x1-4L
Applications
- Digital cameras
- Cellphones
- Bluetooth and wireless handsets
- Other portable electronic devices
| Qty | Unit Price | Total Amount |
|---|---|---|
| 10+ | $ 0.065 | $ 0.65 |
| 100+ | $ 0.0514 | $ 5.14 |
| 300+ | $ 0.0446 | $ 13.38 |
| 3,000+ | $ 0.0395 | $ 118.50 |
| 6,000+ | $ 0.0354 | $ 212.40 |
| 9,000+ | $ 0.0334 | $ 300.60 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) | |
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - Linear, Low Drop Out (LDO) Regulators | |
| Manufacturer | PJSEMI | |
| Packaging | SOT-23-3 | |
| Output Voltage | 1.8V | |
| Number of Outputs | 1 | |
| Operating Temperature | -40℃~+85℃@(Ta) |
| Type | Description | |
|---|---|---|
| Supply Current (Iq) | 50uA | |
| Output Configuration | Positive | |
| Output Current | 300mA | |
| Operating Voltage | 6.5V | |
| Output Type | Fixed | |
| Features | Enable control;Output discharge;Short Circuit Protection;Over Current Protection;Thermal shutdown |
Introduction
PJ9350 Series are a high accuracy, low noise, high speed, low dropout CMOS Linear regulator with high ripple rejection and fast discharge function. The device offers a new level of cost effective performance in cellular phones, surveillance system, Bluetooth, wireless and other portable electronic devices. PJ9350 Series can provide product selections of output value in the range of 1.2V~3.6V by every 0.1V step. The current limiter's fold-back circuit also operates as a short circuit protection and an output current limiter at the output pin.
Features
- Wide Input Voltage Range: 2.5V to 6.5V
- Maximum Output Current: 400mA(@VIN - VOUT = 0.5V)
- Standard Fixed Output Voltage Options: 1.2V~3.6V (customized by every 0.1V step)
- Low Quiescent Current: 50uA(Typ.)
- PSRR ≥ 75dB@1KHz
- Low Dropout Voltage: 220mV@IOUT=200mA
- Low Output Voltage Accuracy: ±2%
- VOUT fast discharge
- Fold-back circuit current limit
- Available Packages: SOT-23, SOT-23-3, SOT-89, SOT-23-5 and DFN1x1-4L
Applications
- Digital cameras
- Cellphones
- Bluetooth and wireless handsets
- Other portable electronic devices
C41784029 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PJ9350L18SA | PJSEMI | SOT-23 | 500 | $ 0.0627 | ||
| PJ9650M18SA | PJSEMI | SOT-23 | 460 | $ 0.0775 | ||
| PJ9650M18SC | PJSEMI | SOT-23-3 | 350 | $ 0.0801 | ||
| PJ54M18SA | PJSEMI | SOT-23 | 0 | $ 0.1128 |



