LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN JCB508-ZOMC8P product image
  • JCB508-ZOMC8P thumbnail 1
  • JCB508-ZOMC8P thumbnail 2
  • JCB508-ZOMC8P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN JCB508-ZOMC8PRoHS

Manufacturer
BXCONNAsian Brands
MPN
JCB508-ZOMC8P
LCSC Part #
C41784021
Packaging
Through Hole,P=5.08mm
Customer #
Key Attributes
20A 1x8P 8P -40℃~+105℃ 5.08mm Green Board Side/Socket - Closed 8 Hinged (Snap On) 1 Through Hole Through Hole,P=5.08mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconBXCONN JCB508-ZOMC8P
Custom CablesMOQ 1pc
In-Stock: 1,000
1,000 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
5+$ 0.182$ 0.91
50+$ 0.1429$ 7.15
200+$ 0.1262$ 25.24
400+$ 0.1053$ 42.12
2,400+$ 0.096$ 230.40
5,000+$ 0.0904$ 452.00
Standard Packaging200/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerBXCONN
PackagingThrough Hole,P=5.08mm
Current Rating20A
Number of Positions or Pins1x8P
Number of Pins8P
Voltage Rating320V
Operating Temperature-40℃~+105℃
Pitch5.08mm
ColorGreen
Connector TypeBoard Side/Socket - Closed
Number of PINs Per Row8
Termination StyleHinged (Snap On)
Number of Rows1
Mounting TypeThrough Hole

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.