BXCONN JCB350-ZOMC6P
| Manufacturer | BXCONNAsian Brands |
| MPN | JCB350-ZOMC6P |
| LCSC Part # | C41784002 |
| Packaging | Through Hole,P=3.5mm |
| Customer # | |
| Key Attributes | 7A 1x6P 6P -40℃~+105℃ 3.5mm Green Board Side/Socket - Closed 6 Hinged (Snap On) 1 Through Hole Through Hole,P=3.5mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=3.5mm | |
| Current Rating | 7A | |
| Number of Positions or Pins | 1x6P | |
| Number of Pins | 6P | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.5mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 6 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=3.5mm | |
| Current Rating | 7A | |
| Number of Positions or Pins | 1x6P | |
| Number of Pins | 6P | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Pitch | 3.5mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 6 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
In-Stock: 2,575
2,575 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1108 | $ 0.55 |
| 50+ | $ 0.0964 | $ 4.82 |
| 200+ | $ 0.0903 | $ 18.06 |
| 400+ | $ 0.0826 | $ 33.04 |
| 2,400+ | $ 0.0792 | $ 190.08 |
| 5,000+ | $ 0.0772 | $ 386.00 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=3.5mm | |
| Current Rating | 7A | |
| Number of Positions or Pins | 1x6P | |
| Number of Pins | 6P | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.5mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 6 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=3.5mm | |
| Current Rating | 7A | |
| Number of Positions or Pins | 1x6P | |
| Number of Pins | 6P | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Pitch | 3.5mm | |
| Color | Green | |
| Connector Type | Board Side/Socket - Closed | |
| Number of PINs Per Row | 6 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 | |
| Mounting Type | Through Hole |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



