LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
BXCONN JCB381-DGC11P product image
  • JCB381-DGC11P thumbnail 1
  • JCB381-DGC11P thumbnail 2
  • JCB381-DGC11P thumbnail 3
  • Pinout
  • Footprint
Images for reference only

BXCONN JCB381-DGC11PRoHS

Manufacturer
BXCONNAsian Brands
MPN
JCB381-DGC11P
LCSC Part #
C41783980
Packaging
P=3.81mm
Customer #
Key Attributes
7A 1x11P 11P -40℃~+105℃ 3.81mm Male Plug Green 11 Hinged (Snap On) 1 P=3.81mm Headers, Plugs and Sockets RoHS
Datasheetpdf iconBXCONN JCB381-DGC11P
Custom CablesMOQ 1pc
In-Stock: 100
100 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 2.552$ 2.55
10+$ 2.1598$ 21.60
30+$ 1.914$ 57.42
100+$ 1.6634$ 166.34
500+$ 1.5495$ 774.75
1,000+$ 1.5006$ 1500.60
Standard Packaging100/Full Bag
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryConnectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets
ManufacturerBXCONN
PackagingP=3.81mm
Current Rating7A
Number of Positions or Pins1x11P
Number of Pins11P
Outlet Direction (Vertical Basis)Horizontal Termination
Connection TypeScrew Connection (M2)
Voltage Rating250V
Operating Temperature-40℃~+105℃
Pitch3.81mm
Connector TypeMale Plug
ColorGreen
Number of PINs Per Row11
Termination StyleHinged (Snap On)
Number of Rows1

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.