BXCONN JCB381-DNGC5P
| Manufacturer | BXCONNAsian Brands |
| MPN | JCB381-DNGC5P |
| LCSC Part # | C41783953 |
| Packaging | P=3.81mm |
| Customer # | |
| Key Attributes | 12A 1x5P 5P -40℃~+105℃ 3.81mm Green Male Plug 5 Hinged (Snap On) 1 P=3.81mm Headers, Plugs and Sockets RoHS |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | BXCONN | |
| Packaging | P=3.81mm | |
| Current Rating | 12A | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Outlet Direction (Vertical Basis) | Horizontal Termination | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Male Plug | |
| Number of PINs Per Row | 5 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | BXCONN | |
| Packaging | P=3.81mm | |
| Current Rating | 12A | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Outlet Direction (Vertical Basis) | Horizontal Termination | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Male Plug | |
| Number of PINs Per Row | 5 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
In-Stock: 198
198 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.2093 | $ 1.21 |
| 10+ | $ 1.0003 | $ 10.00 |
| 30+ | $ 0.8854 | $ 26.56 |
| 200+ | $ 0.7562 | $ 151.24 |
| 400+ | $ 0.6972 | $ 278.88 |
| 1,000+ | $ 0.6717 | $ 671.70 |
Standard Packaging200/Full Bag | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | BXCONN | |
| Packaging | P=3.81mm | |
| Current Rating | 12A | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Outlet Direction (Vertical Basis) | Horizontal Termination | |
| Voltage Rating | 250V | |
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Male Plug | |
| Number of PINs Per Row | 5 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Terminal Blocks/Headers, Plugs and Sockets | |
| Manufacturer | BXCONN | |
| Packaging | P=3.81mm | |
| Current Rating | 12A | |
| Number of Positions or Pins | 1x5P | |
| Number of Pins | 5P | |
| Outlet Direction (Vertical Basis) | Horizontal Termination | |
| Voltage Rating | 250V |
| Type | Description | |
|---|---|---|
| Operating Temperature | -40℃~+105℃ | |
| Pitch | 3.81mm | |
| Color | Green | |
| Connector Type | Male Plug | |
| Number of PINs Per Row | 5 | |
| Termination Style | Hinged (Snap On) | |
| Number of Rows | 1 |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



