BXCONN B100UP-ZS19P
| Manufacturer | BXCONNAsian Brands |
| MPN | B100UP-ZS19P |
| LCSC Part # | C41783922 |
| Packaging | Through Hole,P=1mm |
| Customer # | |
| Key Attributes | CONN SOCKET 38POS 1mm DUAL ROW TH |
| Datasheet | |
| Custom Cables | MOQ 1pc |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=1mm | |
| Voltage Rating | 500V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 750mA | |
| Number of Positions | 38P | |
| Insulation Height | 2mm | |
| Holes Structure | 2x19P | |
| Holes Direction | Top | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=1mm | |
| Voltage Rating | 500V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 750mA | |
| Number of Positions | 38P |
| Type | Description | |
|---|---|---|
| Insulation Height | 2mm | |
| Holes Structure | 2x19P | |
| Holes Direction | Top | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1mm |
Report an ErrorShow similar products (0) >
In-Stock: 248
248 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5568 | $ 0.56 |
| 10+ | $ 0.4372 | $ 4.37 |
| 31+ | $ 0.3861 | $ 11.97 |
| 93+ | $ 0.3239 | $ 30.12 |
| 496+ | $ 0.2952 | $ 146.42 |
| 992+ | $ 0.2776 | $ 275.38 |
Standard Packaging31/Full Tube | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=1mm | |
| Voltage Rating | 500V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 750mA | |
| Number of Positions | 38P | |
| Insulation Height | 2mm | |
| Holes Structure | 2x19P | |
| Holes Direction | Top | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1mm |
| Type | Description | |
|---|---|---|
| Category | Connectors, Interconnects/Rectangular Connectors/Headers, Receptacles, Female Sockets | |
| Manufacturer | BXCONN | |
| Packaging | Through Hole,P=1mm | |
| Voltage Rating | 500V | |
| Mounting Type | Through Hole | |
| Operating Temperature | -40℃~+105℃ | |
| Current Rating | 750mA | |
| Number of Positions | 38P |
| Type | Description | |
|---|---|---|
| Insulation Height | 2mm | |
| Holes Structure | 2x19P | |
| Holes Direction | Top | |
| Pitch | 1mm | |
| Number of Rows | 2 | |
| Circular Hole / Square Hole | Square Hole | |
| Row Spacing | 1mm |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8536901100 |
| USHTS | 8536908585 |
| TARIC | 8536901000 |
| Type | Details |
|---|---|
| CAHTS | 8536900090 |
| BRHTS | 85369010 |
| INHTS | 85369010 |
| MXHTS | 8536.90.11 |
Custom Cables: MOQ 1pc
LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.



