LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA SG73S2BTTD5761D product image
Images for reference only

KOA SG73S2BTTD5761D

Manufacturer
MPN
SG73S2BTTD5761D
LCSC Part #
C4177617
Packaging
1206
Customer #
Key Attributes
RES 5.76kΩ ±0.5% 0.333W 1206
Datasheetpdf iconKOA SG73S2BTTD5761D
RoHS Compliance2 documents available
Alternative Parts13
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0431$ 0.04
200+$ 0.0167$ 3.34
500+$ 0.0161$ 8.05
1,000+$ 0.0158$ 15.80
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging1206
Power(Watts)333mW
Resistance5.76kΩ
TypeThick Film Resistor
Temperature Coefficient±200ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
SG73P2BRTTD5761DKOA12060$ 0.1882
SG73P2BTTD5761DKOA12060$ 0.0431
ERJ-P08D5761VPANASONIC12060$ 0.0507
ERJ-UP8D5761VPANASONIC12060$ 0.0653
WK73R2BTTD5761DKOASMD,3.2x1.6mm0$ 0.2563
RS73G2BTTD5761DKOA12060$ 0.1094
RS73G2BRTTD5761DKOA12060$ 0.3799
SG73G2BTTD5761DKOA12060$ 0.2306
RS73F2BTTD5761DKOA12060$ 0.1094
RS73F2BRTTD5761DKOA12060$ 0.3799
RS73G2BTTD5761CKOA12060$ 0.1592
RS73G2BRTTD5761CKOA12060$ 0.5592
SG73G2BTTD5761CKOA12060$ 0.2777