LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
TE Connectivity CPF0603B3R24E product image
Images for reference only

TE Connectivity CPF0603B3R24E

Manufacturer
MPN
CPF0603B3R24E
LCSC Part #
C4177414
Packaging
0603
Customer #
Key Attributes
RES 3.24Ω ±0.1% 62.5mW 0603
Datasheetpdf iconTE Connectivity CPF0603B3R24E
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1016$ 0.10
200+$ 0.0394$ 7.88
500+$ 0.038$ 19.00
1,000+$ 0.0373$ 37.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerTE Connectivity
Packaging0603
Power(Watts)62.5mW
Resistance3.24Ω
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.1%

Introduction

AI Translation

The CPF series is a high-stability precision chip resistor series offering different power dissipation ratings across various chip sizes. The CPF series features a TCR as low as 15ppm/°C and resistance tolerance down to 0.1%. Standard values are within the IEC 63 E96 and E24 value grids. The CPF features precise and uniform physical dimensions for easy SMT placement.

Features

AI Translation
  • Thin film precision resistors, TCR as low as 15ppm, tolerance as low as 0.05%
  • Case sizes ranging from 0201 to 2512
  • Suitable for all applications requiring extremely high precision and stability
  • Terminal finish: 100% matte tin plating

Applications

AI Translation

Communications, Industrial Control, Instrumentation, Medical

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
CPF0603B3R24E1TE Connectivity06030$ 0.1392
RT0603BRD073R24LYAGEO06030$ 0.1511
RT0603BRE073R24LYAGEO06030$ 0.1248