LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY TNPW04027K96DETD product image
Images for reference only

VISHAY TNPW04027K96DETD

Manufacturer
MPN
TNPW04027K96DETD
LCSC Part #
C4176189
Packaging
0402
Customer #
Key Attributes
RES 7.96kΩ ±0.5% 0.063W 0402
Datasheetpdf iconVISHAY TNPW04027K96DETD
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.1442$ 0.14
200+$ 0.0558$ 11.16
500+$ 0.0539$ 26.95
1,000+$ 0.0529$ 52.90
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)63mW
Resistance7.96kΩ
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±0.5%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R1ETTP7961D25KOA04020$ 0.0391
RN73R1ETTP7961D10KOA04020$ 0.0799
RN73R1ETTP7961C25KOA04020$ 0.0683
RN73R1ETTP7961D50KOA04020$ 0.0507
RN73R1ETTP7961B25KOA04020$ 0.0475
P0402E7961BNTVISHAY04020$ 5.5453
RN73R1ETTP7961C10KOA04020$ 0.1125
RN73R1ETTP7961B10KOA04020$ 0.1463
RN73R1ETTP7961C50KOA04020$ 0.0683
RN73H1ETTP7961D10KOA04020$ 0.1255