LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D2TO035C26100FTE3 product image
Images for reference only

VISHAY D2TO035C26100FTE3RoHS

Manufacturer
MPN
D2TO035C26100FTE3
LCSC Part #
C4175463
Packaging
TO-263(D2Pak)
Customer #
Key Attributes
RES 2.61kΩ ±1% 35W TO-263(D2Pak)
Datasheetpdf iconVISHAY D2TO035C26100FTE3
Alternative Parts1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 11.2135$ 11.21
200+$ 4.3394$ 867.88
500+$ 4.1879$ 2093.95
1,000+$ 4.1121$ 4112.10
Standard Packaging50/Full Tube
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
PackagingTO-263(D2Pak)
Resistance2.61kΩ
Power(Watts)35W
TypeThick Film Resistor
Tolerance±1%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
D2TO035C26100FRE3VISHAYTO-263(D2Pak)0$ 7.3363