LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
YAGEO AT0603CRD0752K3L product image
Images for reference only

YAGEO AT0603CRD0752K3L

Manufacturer
YAGEOAsian Brands
MPN
AT0603CRD0752K3L
LCSC Part #
C4174717
Packaging
0603
Customer #
Key Attributes
RES 52.3kΩ ±0.25% 100mW 0603
Datasheetpdf iconYAGEO AT0603CRD0752K3L
RoHS Compliance3 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0989$ 0.10
200+$ 0.0383$ 7.66
500+$ 0.037$ 18.50
1,000+$ 0.0363$ 36.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerYAGEO
Packaging0603
Power(Watts)100mW
Resistance52.3kΩ
TypeThin Film Resistor
Tolerance±0.25%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RT0603BRD0752K3LYAGEO060319,750$ 0.068
RT0603CRD0752K3LYAGEO06030$ 0.0683
RT0603CRC0752K3LYAGEO06030$ 0.1082
AT0603BRD0752K3LYAGEO06030$ 0.0806
RT0603CRE0752K3LYAGEO06030$ 0.0527
RT0603WRD0752K3LYAGEO06030$ 0.2282
RT0603BRC0752K3LYAGEO06030$ 0.1097
RT0603BRB0752K3LYAGEO06030$ 0.1454
RT0603WRC0752K3LYAGEO06030$ 0.3079
RT0603WRB0752K3LYAGEO06030$ 0.6773