LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW04026K19FKEDHP product image
Images for reference only

VISHAY CRCW04026K19FKEDHP

Manufacturer
MPN
CRCW04026K19FKEDHP
LCSC Part #
C4174631
Packaging
0402
Customer #
Key Attributes
RES 6.19kΩ ±1% 200mW 0402
Datasheetpdf iconVISHAY CRCW04026K19FKEDHP
RoHS Compliance1 documents available
Alternative Parts6
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0168$ 0.02
200+$ 0.0065$ 1.30
500+$ 0.0063$ 3.15
1,000+$ 0.0062$ 6.20
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0402
Power(Watts)200mW
Resistance6.19kΩ
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ERJ-PA2F6191XPANASONIC04020$ 0.0276
RCS04026K19FKEDVISHAY04020$ 0.0134
SG73P1EWTTP6191FKOA04020$ 0.0201
SG73P1EWTTP6191DKOA04020$ 0.1033
ERJ-PA2D6191XPANASONIC04020$ 0.0408
SG73P1ERTTP6191FKOA04020$ 0.1968