KOA SG73P2ETTD5113F
| Manufacturer | |
| MPN | SG73P2ETTD5113F |
| LCSC Part # | C4174484 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 511kΩ ±1% 500mW 1210 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 511kΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 511kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0622 | $ 0.06 |
| 200+ | $ 0.0241 | $ 4.82 |
| 500+ | $ 0.0233 | $ 11.65 |
| 1,000+ | $ 0.0228 | $ 22.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 511kΩ | |
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Resistance | 511kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 500mW | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SG73S2ETTD5113F | KOA | 1210 | 0 | $ 0.0622 | ||
| SG73S2ERTTD5113F | KOA | 1210 | 0 | $ 0.2824 | ||
| SG73P2ERTTD5113F | KOA | 1210 | 0 | $ 0.3228 | ||
| SG73S2E1RTTD5113F | KOA | 1210 | 0 | $ 0.3204 | ||
| SG73P2E1RTTD5113F | KOA | 1210 | 0 | $ 0.3204 | ||
| RMC1/4K5113FTE | KAMAYA | 1210 | 0 | $ 0.03 | ||
| RK73H2ETTD5113F | KOA | 1210 | 0 | $ 0.0186 | ||
| RK73H2ERTTD5113F | KOA | 1210 | 0 | $ 0.2118 | ||
| CR045113F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-U14F5113U | PANASONIC | 1210 | 0 | $ 0.0626 | ||
| ERJ-14NF5113U | PANASONIC | 1210 | 0 | $ 0.0286 | ||
| ERJ-S14F5113U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| ERJ-P14F5113U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| RMEF1210FT511K | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| CRCW1210511KFKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| CRCW1210511KFKEA | VISHAY | 1210 | 0 | $ 0.0297 | ||
| 1210W2F5113T5E | UNI-ROYAL | 1210 | 0 | $ 0.0113 | ||
| AF1210FR-07511KL | YAGEO | 1210 | 0 | $ 0.0287 | ||
| AC1210FR-07511KL | YAGEO | 1210 | 0 | $ 0.0382 | ||
| RC1210FR-07511KL | YAGEO | 1210 | 0 | $ 0.0158 |

