SUSUMU RG3216N-1433-B-T5
| Manufacturer | |
| MPN | RG3216N-1433-B-T5 |
| LCSC Part # | C4173683 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 143kΩ ±0.1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 143kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 143kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3028 | $ 0.30 |
| 200+ | $ 0.1172 | $ 23.44 |
| 500+ | $ 0.1131 | $ 56.55 |
| 1,000+ | $ 0.1111 | $ 111.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 143kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 143kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD07143KL | YAGEO | 1206 | 2,280 | $0.0095 $0.0474 | ||
| RT1206BRB07143KL | YAGEO | 1206 | 0 | $ 0.679 | ||
| TNPW1206143KBYEA | VISHAY | 1206 | 0 | $ 0.3013 | ||
| TNPW1206143KBYTA | VISHAY | 1206 | 0 | $ 0.4327 | ||
| TNPU1206143KBZEN00 | VISHAY | 1206 | 0 | $ 1.3515 | ||
| ERA-8KRW1433V | PANASONIC | 1206 | 0 | $ 1.6896 | ||
| RG3216N-1433-W-T1 | SUSUMU | 1206 | 0 | $ 0.5 | ||
| RT1206WRB07143KL | YAGEO | 1206 | 0 | $ 1.3834 | ||
| RN73R2BTTD1433B25 | KOA | 1206 | 0 | $ 0.0933 | ||
| RN73R2BTTD1433B50 | KOA | 1206 | 0 | $ 0.1119 | ||
| ERA-8AEB1433V | PANASONIC | 1206 | 0 | $ 0.1305 | ||
| ERA-8KPB1433V | PANASONIC | 1206 | 0 | $ 0.9532 | ||
| ERA-8KEB1433V | PANASONIC | 1206 | 0 | $ 0.7896 | ||
| RG3216P-1433-B-T5 | SUSUMU | 1206 | 0 | $ 0.104 | ||
| RG3216P-1433-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| RP73D2B143KBTDF | TE Connectivity | 1206 | 0 | $ 0.2903 | ||
| RP73D2B143KBTG | TE Connectivity | 1206 | 0 | $ 0.4845 | ||
| TNPW1206143KBEEA | VISHAY | 1206 | 0 | $ 0.2149 | ||
| AT1206BRD07143KL | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RT1206BRC07143KL | YAGEO | 1206 | 0 | $ 0.0984 |

