KOA HV733ATTE1203F
| Manufacturer | |
| MPN | HV733ATTE1203F |
| LCSC Part # | C4173099 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 120kΩ ±1% 1W 2512 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Resistance | 120kΩ | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Resistance | 120kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3197 | $ 0.32 |
| 200+ | $ 0.1238 | $ 24.76 |
| 500+ | $ 0.1194 | $ 59.70 |
| 1,000+ | $ 0.1173 | $ 117.30 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Resistance | 120kΩ | |
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Resistance | 120kΩ |
| Type | Description | |
|---|---|---|
| Power(Watts) | 1W | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC2512F1203TS | FOJAN | 2512 | 29,600 | $0.0302 $0.0355 | ||
| RC-12K1203FT | FH | 2512 | 4,060 | $ 0.0558 | ||
| HV121WF1203T4E | UNI-ROYAL | 2512 | 3,070 | $ 0.0515 | ||
| 25121WF1203T4E | UNI-ROYAL | 2512 | 2,810 | $ 0.0319 | ||
| RTT251203FTE | RALEC | 2512 | 40 | $ 0.0408 | ||
| RMC1K1203FTE | KAMAYA | 2512 | 0 | $ 0.0791 | ||
| RK73H3ATTE1203F | KOA | 2512 | 0 | $ 0.0762 | ||
| ERJ-1TNF1203U | PANASONIC | 2512 | 0 | $ 0.128 | ||
| ERJ-S1TF1203U | PANASONIC | 2512 | 0 | $ 0.1565 | ||
| ERJ-U1TF1203U | PANASONIC | 2512 | 0 | $ 0.1532 | ||
| RMCF2512FT120K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.0515 | ||
| RMEF2512FT120K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.5031 | ||
| RMCS2512FT120K | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.3221 | ||
| CRGCQ2512F120K | TE Connectivity | 2512 | 0 | $ 0.0544 | ||
| CRCW2512120KFKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| CRCW2512120KFKEG | VISHAY | 2512 | 0 | $ 0.0605 | ||
| GR2512F120KT4G00 | GiantOhm | 2512 | 0 | $ 0.0216 | ||
| WR25X1203FTL | Walsin | 2512 | 0 | $0.0156 $0.0299 | ||
| RC2512FK-07120KL | YAGEO | 2512 | 0 | $ 0.0527 | ||
| AC2512FK-07120KL | YAGEO | 2512 | 0 | $ 0.0537 |

