VISHAY CRCW120629R4FKTA
| Manufacturer | |
| MPN | CRCW120629R4FKTA |
| LCSC Part # | C4172592 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 29.4Ω ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 29.4Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 29.4Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0227 | $ 0.02 |
| 200+ | $ 0.0088 | $ 1.76 |
| 500+ | $ 0.0085 | $ 4.25 |
| 1,000+ | $ 0.0083 | $ 8.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 29.4Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 29.4Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F29R4TS | FOJAN | 1206 | 9,300 | $0.0052 $0.0057 | ||
| 1RC1206F2949 | SAE | 1206 | 5,000 | $ 0.006 | ||
| SCR1206F29R4 | VO | 1206 | 5,000 | $ 0.0051 | ||
| AC1206FR-0729R4L | YAGEO | 1206 | 3,700 | $ 0.007 | ||
| WR12X29R4FTL | Walsin | 1206 | 3,600 | $ 0.0046 | ||
| RS-06K29R4FT | FH | 1206 | 600 | $ 0.0036 | ||
| RMC1/8K29R4FTP | KAMAYA | 1206 | 0 | $ 0.0134 | ||
| RK73H2BRTTD29R4F | KOA | 1206 | 0 | $ 0.0894 | ||
| CR0829R4F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F29R4V | PANASONIC | 1206 | 0 | $ 0.0516 | ||
| ERJ-8ENF29R4V | PANASONIC | 1206 | 0 | $ 0.0253 | ||
| ERJ-S08F29R4V | PANASONIC | 1206 | 0 | $ 0.0765 | ||
| RMCF1206FT29R4 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| CRCW120629R4FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW120629R4FKEA | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW120629R4FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW120629R4FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| GR1206F29R4T5G00 | GiantOhm | 1206 | 0 | $ 0.0031 | ||
| RTT0629R4FTP | RALEC | 1206 | 0 | $ 0.0091 | ||
| RC1206FR-0729R4L | YAGEO | 1206 | 0 | $ 0.0052 |

