BOURNS PWR2010W7R50JE
| Manufacturer | |
| MPN | PWR2010W7R50JE |
| LCSC Part # | C4172477 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 7.5Ω ±5% 0.5W 2010 |
| Datasheet | |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 7.5Ω | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 7.5Ω | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.5319 | $ 0.53 |
| 200+ | $ 0.2061 | $ 41.22 |
| 500+ | $ 0.1985 | $ 99.25 |
| 1,000+ | $ 0.1955 | $ 195.50 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Power(Watts) | 500mW | |
| Resistance | 7.5Ω | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | BOURNS | |
| Packaging | 2010 | |
| Power(Watts) | 500mW |
| Type | Description | |
|---|---|---|
| Resistance | 7.5Ω | |
| Type | Wirewound Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR2010J7R5 | VO | 2010 | 300 | $ 0.0133 | ||
| CR2010J7R50E04S | EVER OHMS | 2010 | 160 | $ 0.0219 | ||
| WR20X7R5JTL | Walsin | 2010 | 150 | $ 0.0135 | ||
| RW0S6BB7R50FET | Ohmite | 2010 | 0 | $ 0.6788 | ||
| ERJ-12ZQJ7R5U | PANASONIC | 2010 | 0 | $ 0.1538 | ||
| ERJ-U1DJ7R5U | PANASONIC | 2010 | 0 | $ 0.0795 | ||
| ERJ-S1DJ7R5U | PANASONIC | 2010 | 0 | $ 0.0979 | ||
| ERJ-12ZYJ7R5U | PANASONIC | 2010 | 0 | $ 0.0327 | ||
| 201007J075JT4E | UNI-ROYAL | 2010 | 0 | $ 0.0165 | ||
| AF2010JK-077R5L | YAGEO | 2010 | 0 | $ 0.2615 |

