LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y402210R0000C9R product image
Images for reference only

VISHAY Y402210R0000C9R

Manufacturer
MPN
Y402210R0000C9R
LCSC Part #
C4172278
Packaging
0805
Customer #
Key Attributes
RES 10Ω ±0.25% 200mW 0805
RoHS Compliance1 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 6.6106$ 6.61
200+$ 2.5591$ 511.82
500+$ 2.4697$ 1234.85
1,000+$ 2.4243$ 2424.30
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0805
Resistance10Ω
Power(Watts)200mW
TypeMetal Foil Resistor
Tolerance±0.25%
Temperature Coefficient±0.2ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
Y407210R0000C0WVISHAY08050$ 17.2044
Y162410R0000C9RVISHAY08050$ 6.6106
Y407210R0000C9WVISHAY08050$ 5.6692
Y162410R0000C9WVISHAY08050$ 6.6106
Y402210R0000C9WVISHAY08050$ 6.2197
Y162410R0000C0WVISHAY08050$ 6.6106
Y408210R0000C9WVISHAY08050$ 20.4872
RS73F2ATTD10R0CKOA08050$ 0.1078
RS73G2ATTD10R0CKOA08050$ 0.1078
RS73G2ARTTD10R0CKOA08050$ 0.4254