VISHAY CRCW1206698RFKTA
| Manufacturer | |
| MPN | CRCW1206698RFKTA |
| LCSC Part # | C4172211 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 698Ω ±1% 250mW 1206 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 698Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 698Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0227 | $ 0.02 |
| 200+ | $ 0.0088 | $ 1.76 |
| 500+ | $ 0.0085 | $ 4.25 |
| 1,000+ | $ 0.0083 | $ 8.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 698Ω | |
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Resistance | 698Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 250mW | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 1206W4F6980T5E | UNI-ROYAL | 1206 | 5,000 | $ 0.0041 | ||
| RTT066980FTP | RALEC | 1206 | 4,400 | $ 0.0043 | ||
| RS-06K6980FT | FH | 1206 | 2,800 | $ 0.0038 | ||
| FRC1206F6980TS | FOJAN | 1206 | 2,700 | $0.0055 $0.0057 | ||
| RC1206FR-07698RL | YAGEO | 1206 | 2,400 | $ 0.0037 | ||
| RK73H2BTTD6980F | KOA | 1206 | 0 | $ 0.0044 | ||
| CR086980F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-U08F6980V | PANASONIC | 1206 | 0 | $ 0.0372 | ||
| ERJ-8ENF6980V | PANASONIC | 1206 | 0 | $ 0.003 | ||
| ERJ-S08F6980V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| KTR18EZPF6980 | ROHM | 1206 | 0 | $ 0.0288 | ||
| RMCF1206FT698R | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0051 | ||
| CR1206-4W-6980FT | Venkel | 1206 | 0 | $ 0.0075 | ||
| CRCW1206698RFKEA | VISHAY | 1206 | 0 | $ 0.0066 | ||
| CRCW1206698RFKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW1206698RFKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW1206698RFKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| WR12X6980FTL | Walsin | 1206 | 0 | $ 0.0048 | ||
| AF1206FR-07698RL | YAGEO | 1206 | 0 | $ 0.0209 | ||
| AC1206FR-07698RL | YAGEO | 1206 | 0 | $ 0.0097 |

