LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY D55342K07B100JSTSV product image
Images for reference only

VISHAY D55342K07B100JSTSV

Manufacturer
MPN
D55342K07B100JSTSV
LCSC Part #
C4171760
Packaging
-
Customer #
Key Attributes
RES 100Ω ±5% 250mW
Datasheetpdf iconVISHAY D55342K07B100JSTSV
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 15.4847$ 15.48
200+$ 5.9924$ 1198.48
500+$ 5.7818$ 2890.90
1,000+$ 5.6772$ 5677.20
Standard Packaging25/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Power(Watts)250mW
Resistance100Ω
Tolerance±5%
Temperature Coefficient±100ppm/℃