LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SEI(Stackpole Electronics Inc.) RMCF0402FT249R product image
  • RMCF0402FT249R thumbnail 1
  • RMCF0402FT249R thumbnail 2
  • RMCF0402FT249R thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SEI(Stackpole Electronics Inc.) RMCF0402FT249RRoHS

Manufacturer
MPN
RMCF0402FT249R
LCSC Part #
C4171366
Packaging
0402
Customer #
Key Attributes
RES 249Ω ±1% 62.5mW 0402
Datasheetpdf iconSEI(Stackpole Electronics Inc.) RMCF0402FT249R
In-Stock: 9,600
9,600 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
100+$ 0.0017$ 0.17
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerSEI(Stackpole Electronics Inc.)
Packaging0402
Power(Watts)62.5mW
Resistance249Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%