VISHAY TNPW12064K75BEEA
| Manufacturer | |
| MPN | TNPW12064K75BEEA |
| LCSC Part # | C4170418 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 4.75kΩ ±0.1% 250mW 1206 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.75kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.75kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.2149 | $ 0.21 |
| 200+ | $ 0.0832 | $ 16.64 |
| 500+ | $ 0.0803 | $ 40.15 |
| 1,000+ | $ 0.0788 | $ 78.80 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.75kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 1206 | |
| Power(Watts) | 250mW |
| Type | Description | |
|---|---|---|
| Resistance | 4.75kΩ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT1206BRD074K75L | YAGEO | 1206 | 1,410 | $ 0.0697 | ||
| RTAN1206BKE4K75 | SEI(Stackpole Electronics Inc.) | 1206 | 3 | $ 0.5688 | ||
| RN73R2BTTD4751B25 | KOA | 1206 | 0 | $ 0.0969 | ||
| ERA-8AEB4751V | PANASONIC | 1206 | 0 | $ 0.1458 | ||
| BLU1206-4751-BT25W | RCD Components, Inc. | 1206 | 0 | $ 0.2064 | ||
| RG3216P-4751-B-T1 | SUSUMU | 1206 | 0 | $ 0.107 | ||
| RG3216P-4751-B-T5 | SUSUMU | 1206 | 0 | $ 0.1212 | ||
| TNPW12064K75BEEN | VISHAY | 1206 | 0 | $ 0.3684 | ||
| AT1206BRD074K75L | YAGEO | 1206 | 0 | $ 0.1442 | ||
| RNCF1206BTE4K75 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0734 | ||
| RNCF1206BKE4K75 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.1006 | ||
| PTN1206E4751BST1 | VISHAY | 1206 | 0 | $ 0.697 | ||
| D55342E07B4B75RTP | VISHAY | 1206 | 0 | $ 13.0377 | ||
| D55342E07B4B75RT5 | VISHAY | 1206 | 0 | $ 2.4515 | ||
| D55342E07B4B75RWS | VISHAY | 1206 | 0 | $ 12.6211 | ||
| PRG3216P-4751-B-T5 | SUSUMU | 1206 | 0 | $ 0.2056 | ||
| HRG3216P-4751-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 | ||
| HRG3216P-4751-B-T1 | SUSUMU | 1206 | 0 | $ 0.4849 | ||
| MCA12060D4751BP500 | VISHAY | 1206 | 0 | $ 0.1566 | ||
| MCA12060D4751BP100 | VISHAY | 1206 | 0 | $ 0.216 |

