LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW06032R20FKEAC product image
Images for reference only

VISHAY CRCW06032R20FKEACRoHS

Manufacturer
MPN
CRCW06032R20FKEAC
LCSC Part #
C4170315
Packaging
0603
Customer #
Key Attributes
RES 2.2Ω ±1% 0.1W 0603
Datasheetpdf iconVISHAY CRCW06032R20FKEAC
In-Stock: 500
500 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.0298$ 0.30
100+$ 0.0292$ 2.92
300+$ 0.0288$ 8.64
1,000+$ 0.0283$ 28.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0603
Power(Watts)100mW
Resistance2.2Ω
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%