LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY RCP0505B15R0GTP product image
Images for reference only

VISHAY RCP0505B15R0GTP

Manufacturer
MPN
RCP0505B15R0GTP
LCSC Part #
C4170079
Packaging
0505
Customer #
Key Attributes
RES 15Ω ±2% 1.4W 0505
Datasheetpdf iconVISHAY RCP0505B15R0GTP
Alternative Parts19
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.9803$ 0.98
200+$ 0.3803$ 76.06
500+$ 0.3667$ 183.35
1,000+$ 0.3591$ 359.10
Standard Packaging4000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging0505
Resistance15Ω
Power(Watts)1.4W
TypeThick Film Resistor
Tolerance±2%
Temperature Coefficient±150ppm/℃

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RCP0505W15R0GWBVISHAY05050$ 5.2454
RCP0505W15R0GECVISHAY05050$ 1.7425
RCP0505B15R0GEBVISHAY05050$ 1.2197
RCP0505W15R0GTPVISHAY05050$ 0.9803
RCP0505W15R0GEAVISHAY05050$ 0.9803
RCP0505W15R0GETVISHAY05050$ 5.2454
RCP0505B15R0GECVISHAY05050$ 1.7425
RCP0505B15R0GEDVISHAY05050$ 4.4257
RCP0505W15R0GEBVISHAY05050$ 1.2197
RCP0505B15R0GS2VISHAY05050$ 1.7425
RCP0505W15R0GS2VISHAY05050$ 1.7425
RCP0505W15R0GS6VISHAY05050$ 4.4257
RCP0505B15R0GWBVISHAY05050$ 5.2454
RCP0505B15R0GEAVISHAY05050$ 0.9803
RCP0505B15R0GS3VISHAY05050$ 1.2197
RCP0505B15R0GS6VISHAY05050$ 4.4268
RCP0505B15R0GETVISHAY05050$ 5.2467
RCP0505W15R0GS3VISHAY05050$ 2.92
RCP0505W15R0GEDVISHAY05050$ 10.5601