SUSUMU RG1005N-3092-B-T5
| Manufacturer | |
| MPN | RG1005N-3092-B-T5 |
| LCSC Part # | C4168323 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 30.9kΩ ±0.1% 62.5mW 0402 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 30.9kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 30.9kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.3331 | $ 0.33 |
| 200+ | $ 0.1289 | $ 25.78 |
| 500+ | $ 0.1244 | $ 62.20 |
| 1,000+ | $ 0.1222 | $ 122.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 30.9kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SUSUMU | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW |
| Type | Description | |
|---|---|---|
| Resistance | 30.9kΩ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.1% | |
| Temperature Coefficient | ±10ppm/℃ |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| PTFR0402B30K9N9 | RESI | 0402 | 145 | $ 0.1611 | ||
| RT0402BRE0730K9L | YAGEO | 0402 | 14,460 | $ 0.0292 | ||
| RT0402BRD0730K9L | YAGEO | 0402 | 1,050 | $ 0.0282 | ||
| ARG02BTC3092 | Viking | 0402 | 300 | $ 0.022 | ||
| AT0402BRD0730K9L | YAGEO | 0402 | 220 | $ 0.0666 | ||
| ERA-2ARB3092X | PANASONIC | 0402 | 0 | $ 0.2989 | ||
| RN73C1E30K9BTD | TE Connectivity | 0402 | 0 | $ 0.293 | ||
| RQ73C1E30K9BTD | TE Connectivity | 0402 | 0 | $ 0.2622 | ||
| RN73C1E30K9BTDF | TE Connectivity | 0402 | 0 | $ 0.4744 | ||
| RT0402BRB0730K9L | YAGEO | 0402 | 0 | $ 0.5238 | ||
| RG1005N-3092-W-T5 | SUSUMU | 0402 | 0 | $ 0.4499 | ||
| RG1005N-3092-W-T1 | SUSUMU | 0402 | 0 | $ 0.5 | ||
| ERA-2VRW3092X | PANASONIC | 0402 | 0 | $ 0.5937 | ||
| ERA-2AEB3092X | PANASONIC | 0402 | 0 | $ 0.0853 | ||
| ERA-2APB3092X | PANASONIC | 0402 | 0 | $ 0.269 | ||
| RNCF0402BTC30K9 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.043 | ||
| RNCF0402BKE30K9 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| RG1005P-3092-B-T5 | SUSUMU | 0402 | 0 | $ 0.066 | ||
| CPF0402B30K9E1 | TE Connectivity | 0402 | 0 | $ 0.115 | ||
| RP73PF1E30K9BTDF | TE Connectivity | 0402 | 0 | $ 0.0904 |

