PANASONIC ERJ6ENF1780V
| Manufacturer | |
| MPN | ERJ6ENF1780V |
| LCSC Part # | C416825 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 178Ω ±1% 0.125W 0805 |
| Datasheet | |
| RoHS Compliance | 1 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 178Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 178Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.0151 | $ 0.76 |
| 500+ | $ 0.0122 | $ 6.10 |
| 1,500+ | $ 0.0107 | $ 16.05 |
| 5,000+ | $ 0.0082 | $ 41.00 |
| 25,000+ | $ 0.0074 | $ 185.00 |
| 50,000+ | $ 0.0069 | $ 345.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 178Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 178Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C416825 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 0805W8F1780T5E | UNI-ROYAL | 0805 | 5,000 | $ 0.0052 | ||
| FRQ0805F1780TS | FOJAN | 0805 | 4,900 | $ 0.0038 | ||
| FRC0805F1780TS | FOJAN | 0805 | 4,200 | $0.0031 $0.0032 | ||
| RC0805FR-07178RL | YAGEO | 0805 | 2,700 | $ 0.0026 | ||
| WR08X1780FTL | Walsin | 0805 | 200 | $ 0.0024 | ||
| RS-05K1780FT | FH | 0805 | 100 | $ 0.0055 | ||
| CR101780F | Meritek | 0805 | 0 | $ 0.0024 | ||
| ERJ-U06F1780V | PANASONIC | 0805 | 0 | $ 0.0462 | ||
| ERJ-S06F1780V | PANASONIC | 0805 | 0 | $ 0.0269 | ||
| KTR10EZPF1780 | ROHM | 0805 | 0 | $ 0.016 | ||
| RCS2012F1780CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0271 | ||
| RC2012F1780CS | Samsung Electro-Mechanics | 0805 | 0 | $ 0.0161 | ||
| CRCW0805178RFKEA | VISHAY | 0805 | 0 | $ 0.0049 | ||
| CRCW0805178RFKEBC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW0805178RFKEAC | VISHAY | 0805 | 0 | $ 0.0068 | ||
| CRCW0805178RFKEB | VISHAY | 0805 | 0 | $ 0.0083 | ||
| CRCW0805178RFKTA | VISHAY | 0805 | 0 | $ 0.0206 | ||
| CRCW0805178RFKTB | VISHAY | 0805 | 0 | $ 0.0192 | ||
| RTT051780FTP | RALEC | 0805 | 0 | $ 0.0043 | ||
| AC0805FR-07178RL | YAGEO | 0805 | 0 | $ 0.0047 |



