VISHAY TNPW060311R3BECN
| Manufacturer | |
| MPN | TNPW060311R3BECN |
| LCSC Part # | C4167701 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 11.3Ω ±0.1% 100mW 0603 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 11.3Ω | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 11.3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.444 | $ 0.44 |
| 200+ | $ 0.1718 | $ 34.36 |
| 500+ | $ 0.1658 | $ 82.90 |
| 1,000+ | $ 0.1628 | $ 162.80 |
Standard Packaging1000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 11.3Ω | |
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | VISHAY | |
| Packaging | 0603 | |
| Resistance | 11.3Ω |
| Type | Description | |
|---|---|---|
| Power(Watts) | 100mW | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRD0711R3L | YAGEO | 0603 | 5,480 | $ 0.0351 | ||
| TNPW060311R3BETA | VISHAY | 0603 | 0 | $ 0.2603 | ||
| RNCF0603BTE11R3 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0478 | ||
| RNCF0603BKE11R3 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| AT0603BRD0711R3L | YAGEO | 0603 | 0 | $ 0.0806 | ||
| TNPW060311R3BEEA | VISHAY | 0603 | 0 | $ 0.1326 | ||
| TNPW060311R3BEEN | VISHAY | 0603 | 0 | $ 0.2946 | ||
| RP73PF1J11R3BTDF | TE Connectivity | 0603 | 0 | $ 0.1164 | ||
| PHP00603E11R3BBT1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| PHP00603E11R3BST1 | VISHAY | 0603 | 0 | $ 0.65 | ||
| RP73D1J11R3BTG | TE Connectivity | 0603 | 0 | $ 0.4884 | ||
| RT0603BRC0711R3L | YAGEO | 0603 | 0 | $ 0.1097 | ||
| TD03G11R3BT | FH | 0603 | 0 | $ 0.0454 | ||
| RT0603BRB0711R3L | YAGEO | 0603 | 0 | $ 0.1454 | ||
| RT0603WRD0711R3L | YAGEO | 0603 | 0 | $ 0.2282 | ||
| RNCF0603BTC11R3 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0461 | ||
| RT0603BRE0711R3L | YAGEO | 0603 | 0 | $ 0.0315 | ||
| RT0603WRC0711R3L | YAGEO | 0603 | 0 | $ 0.3649 | ||
| RS73F1JRTTD11R3B | KOA | 0603 | 0 | $ 0.3334 | ||
| RT0603WRB0711R3L | YAGEO | 0603 | 0 | $ 0.6773 |

