LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY CRCW1206143KFKEAHP product image
Images for reference only

VISHAY CRCW1206143KFKEAHP

Manufacturer
MPN
CRCW1206143KFKEAHP
LCSC Part #
C4166964
Packaging
1206
Customer #
Key Attributes
RES 143kΩ ±1% 750mW 1206
Datasheetpdf iconVISHAY CRCW1206143KFKEAHP
RoHS Compliance1 documents available
Alternative Parts3
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0563$ 0.06
200+$ 0.0218$ 4.36
500+$ 0.0211$ 10.55
1,000+$ 0.0207$ 20.70
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging1206
Resistance143kΩ
Power(Watts)750mW
TypeThick Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
WK73R2BTTD1433FKOASMD,3.2x1.6mm0$ 0.1318
WK73R2BTTD1433DKOASMD,3.2x1.6mm0$ 0.2563
SG73P2BRTTD1433DKOA12060$ 0.1882