PANASONIC ERJ2RKF78R7X
| Manufacturer | |
| MPN | ERJ2RKF78R7X |
| LCSC Part # | C416575 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 78.7Ω ±1% 0.1W 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 78.7Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 78.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
In-Stock: 9,500
9,500 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.006 | $ 0.60 |
| 1,000+ | $ 0.0049 | $ 4.90 |
| 3,000+ | $ 0.0043 | $ 12.90 |
| 10,000+ | $ 0.0033 | $ 33.00 |
| 50,000+ | $ 0.0029 | $ 145.00 |
| 100,000+ | $ 0.0028 | $ 280.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 78.7Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 78.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C416575 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/16SK78R7FTH | KAMAYA | 0402 | 0 | $ 0.0061 | ||
| RK73H1ETTP78R7F | KOA | 0402 | 0 | $ 0.0034 | ||
| RK73H1ERTTP78R7F | KOA | 0402 | 0 | $ 0.0162 | ||
| RMCP0402FT78R7 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0188 | ||
| ERJ-PA2F78R7X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| CRCW040278R7FKEDHP | VISHAY | 0402 | 0 | $ 0.0135 | ||
| RCS040278R7FKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| SG73P1EWTTP78R7F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-H2RF78R7X | PANASONIC | 0402 | 0 | $ 0.034 | ||
| RK73G1ETTP78R7F | KOA | 0402 | 0 | $ 0.0248 | ||
| RK73G1ERTTP78R7F | KOA | 0402 | 0 | $ 0.1076 | ||
| RMC1/16SK78R7DTH | KAMAYA | 0402 | 0 | $ 0.0084 | ||
| RK73H1ETTP78R7D | KOA | 0402 | 0 | $ 0.0174 | ||
| ERJ-PA2D78R7X | PANASONIC | 0402 | 0 | $ 0.0408 | ||
| ERJ-H2RD78R7X | PANASONIC | 0402 | 0 | $ 0.1068 | ||
| ERJ-S02F78R7X | PANASONIC | 0402 | 0 | $ 0.061 | ||
| ERJ-U02F78R7X | PANASONIC | 0402 | 0 | $ 0.0149 | ||
| SG73S1ETTP78R7F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73S1ERTTP78R7F | KOA | 0402 | 0 | $ 0.1722 | ||
| SG73P1ETTP78R7F | KOA | 0402 | 0 | $ 0.05 |



