PANASONIC ERJ2RKF2871X
| Manufacturer | |
| MPN | ERJ2RKF2871X |
| LCSC Part # | C416508 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 2870Ω ±1% 0.1W 0402 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 2.87kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 2.87kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 50Multiple: 50Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 50+ | $ 0.004 | $ 0.20 |
| 1,500+ | $ 0.0039 | $ 5.85 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 2.87kΩ | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 0402 | |
| Power(Watts) | 100mW | |
| Resistance | 2.87kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Report an ErrorShow similar products (0) >
C416508 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMC1/16SK2871FTH | KAMAYA | 0402 | 0 | $ 0.0053 | ||
| RK73H1ERTTP2871F | KOA | 0402 | 0 | $ 0.0162 | ||
| RMCP0402FT2K87 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0164 | ||
| ERJ-PA2F2871X | PANASONIC | 0402 | 0 | $ 0.0276 | ||
| RCS04022K87FKED | VISHAY | 0402 | 0 | $ 0.0134 | ||
| CRCW04022K87FKEDHP | VISHAY | 0402 | 0 | $ 0.0168 | ||
| SG73P1EWTTP2871F | KOA | 0402 | 0 | $ 0.0201 | ||
| ERJ-H2RF2871X | PANASONIC | 0402 | 0 | $ 0.034 | ||
| RK73G1ETTP2871F | KOA | 0402 | 0 | $ 0.0248 | ||
| RK73G1ERTTP2871F | KOA | 0402 | 0 | $ 0.1076 | ||
| RS73G1ERTTP2871F | KOA | 0402 | 0 | $ 0.254 | ||
| RMC1/16SK2871DTH | KAMAYA | 0402 | 0 | $ 0.0095 | ||
| RK73H1ETTP2871D | KOA | 0402 | 0 | $ 0.0174 | ||
| RK73H1ERTTP2871D | KOA | 0402 | 0 | $ 0.0402 | ||
| ERJ-PA2D2871X | PANASONIC | 0402 | 0 | $ 0.0409 | ||
| SG73P1EWTTP2871D | KOA | 0402 | 0 | $ 0.1034 | ||
| RS73F1ERTTP2871F | KOA | 0402 | 0 | $ 0.254 | ||
| ERJ-S02F2871X | PANASONIC | 0402 | 0 | $ 0.0575 | ||
| SG73S1ETTP2871F | KOA | 0402 | 0 | $ 0.0184 | ||
| SG73P1ETTP2871F | KOA | 0402 | 0 | $ 0.0184 |



