LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY M55342H12B35D7RT1 product image
Images for reference only

VISHAY M55342H12B35D7RT1

Manufacturer
MPN
M55342H12B35D7RT1
LCSC Part #
C4163549
Packaging
-
Customer #
Key Attributes
RES 35.7Ω ±1% 100mW
Datasheetpdf iconVISHAY M55342H12B35D7RT1
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.7803$ 1.78
200+$ 0.6894$ 137.88
500+$ 0.6652$ 332.60
1,000+$ 0.6531$ 653.10
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerVISHAY
Packaging-
Resistance35.7Ω
Power(Watts)100mW
Temperature Coefficient±50ppm/℃
Tolerance±1%