VBsemi Elec VBA1101M
| Manufacturer | VBsemi ElecAsian Brands |
| MPN | VBA1101M |
| LCSC Part # | C416219 |
| Packaging | SO-8 |
| Customer # | |
| Key Attributes | MOSFET N-CH 100V 4.2A SO-8 |
| Datasheet | |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 50pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 4.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 128mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 470pF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 50pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 128mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 470pF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- High-frequency boost converter
- LCD TV LED backlight
In-Stock: 42
42 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.5777$ 0.5489 | $ 0.55 |
| 10+ | $ 0.4817$ 0.4577 | $ 4.58 |
| 30+ | $ 0.4394$ 0.4175 | $ 12.53 |
| 100+ | $ 0.3873$ 0.3680 | $ 36.80 |
| 500+ | $ 0.2799$ 0.2660 | $ 133.00 |
| 1,000+ | $ 0.2669$ 0.2536 | $ 253.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 50pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 3V | |
| Pd - Power Dissipation | 4.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 128mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 470pF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | VBsemi Elec | |
| Packaging | SO-8 | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 100V | |
| Output Capacitance(Coss) | 50pF | |
| Current - Continuous Drain(Id) | 4.2A | |
| Gate Threshold Voltage (Vgs(th)) | 3V |
| Type | Description | |
|---|---|---|
| Pd - Power Dissipation | 4.8W | |
| Reverse Transfer Capacitance (Crss@Vds) | 25pF | |
| RDS(on) | 128mΩ@4.5V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 470pF | |
| Gate Charge(Qg) | 11nC@10V | |
| Type | N-Channel |
Report an ErrorShow similar products (0) >
Features
AI Translation
- Trench power MOSFET
- 100% single-pulse avalanche energy tested
Applications
AI Translation
- High-frequency boost converter
- LCD TV LED backlight
C416219 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| WSP06N10-VB | VBsemi Elec | SO-8 | 10 | $0.4474 $0.5263 | ||
| SM1A25NSK-VB | VBsemi Elec | SO-8 | 10 | $0.4715 $0.4963 | ||
| AFN4102WS8RG-VB | VBsemi Elec | SO-8 | 20 | $0.3891 $0.4577 | ||
| AP9487GM-HF-VB | VBsemi Elec | SO-8 | 20 | $0.3891 $0.4577 | ||
| AP18T10GM-HF-VB | VBsemi Elec | SO-8 | 10 | $0.3963 $0.4662 | ||
| PA110BV-VB | VBsemi Elec | SO-8 | 0 | $ 0.5755 | ||
| AP9487GM-VB | VBsemi Elec | SO-8 | 0 | $ 0.5755 | ||
| HM4482-VB | VBsemi Elec | SO-8 | 0 | $ 0.5755 | ||
| HM4486E-VB | VBsemi Elec | SO-8 | 0 | $ 0.5755 | ||
| SI4102DY-T1-E3-VB | VBsemi Elec | SO-8 | 0 | $ 0.5755 | ||
| STM101N-VB | VBsemi Elec | SO-8 | 0 | $ 0.5755 | ||
| STM201N-VB | VBsemi Elec | SO-8 | 0 | $ 0.5755 | ||
| STS2NF100-VB | VBsemi Elec | SO-8 | 0 | $ 0.5755 | ||
| RJK1028DSP-VB | VBsemi Elec | SO-8 | 0 | $ 0.5755 | ||
| CEM0410-VB | VBsemi Elec | SO-8 | 0 | $ 0.5755 | ||
| ELM14442AA-VB | VBsemi Elec | SO-8 | 0 | $ 0.5755 | ||
| ME4460-VB | VBsemi Elec | SO-8 | 0 | $ 0.5755 | ||
| MTBA0N10Q8-VB | VBsemi Elec | SO-8 | 0 | $ 0.5755 | ||
| SM1A23NSK-VB | VBsemi Elec | SO-8 | 0 | $ 0.5755 | ||
| SM1A24NSK-VB | VBsemi Elec | SO-8 | 0 | $ 0.5755 |



