PANASONIC ERJ-UP8D1962V
| Manufacturer | |
| MPN | ERJ-UP8D1962V |
| LCSC Part # | C4159685 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 19600Ω ±0.5% 0.66W 1206 |
| Datasheet | |
| Alternative Parts | 9 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 660mW | |
| Resistance | 19.6kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 660mW |
| Type | Description | |
|---|---|---|
| Resistance | 19.6kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0653 | $ 0.07 |
| 200+ | $ 0.0253 | $ 5.06 |
| 500+ | $ 0.0244 | $ 12.20 |
| 1,000+ | $ 0.024 | $ 24.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 660mW | |
| Resistance | 19.6kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | PANASONIC | |
| Packaging | 1206 | |
| Power(Watts) | 660mW |
| Type | Description | |
|---|---|---|
| Resistance | 19.6kΩ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Report an ErrorShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERJ-P08D1962V | PANASONIC | 1206 | 0 | $ 0.0507 | ||
| WK73R2BTTD1962D | KOA | SMD,3.2x1.6mm | 0 | $ 0.2563 | ||
| SG73P2BRTTD1962D | KOA | 1206 | 0 | $ 0.1882 | ||
| PRG3216P-1962-D-T5 | SUSUMU | 1206 | 0 | $ 0.1224 | ||
| HRG3216P-1962-D-T1 | SUSUMU | 1206 | 0 | $ 0.2702 | ||
| HRG3216P-1962-D-T5 | SUSUMU | 1206 | 0 | $ 0.295 | ||
| HRG3216P-1962-B-T5 | SUSUMU | 1206 | 0 | $ 0.4423 | ||
| HRG3216P-1962-B-T1 | SUSUMU | 1206 | 0 | $ 0.4849 | ||
| PRG3216P-1962-B-T5 | SUSUMU | 1206 | 0 | $ 0.2516 |

