onsemi LM201AVDR2G
| Manufacturer | |
| MPN | LM201AVDR2G |
| LCSC Part # | C415722 |
| Packaging | SOIC-8 |
| Customer # | |
| Key Attributes | Non Compensated Single Operational Amplifiers |
| Datasheet |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Ib - Input Bias Current | 75nA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain Bandwidth Product | - | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | - | |
| Dual Supply | -20V~-5V;5V~20V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 75nA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain Bandwidth Product | - | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | - | |
| Dual Supply | -20V~-5V;5V~20V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A general purpose operational amplifier that allows the user to choose the compensation capacitor best suited to his needs. With proper compensation, summing amplifier slew rates to 10 V/µs can be obtained.
Features
AI Translation
- Low Input Offset Current: 20 nA Maximum Over Temperature Range
- External Frequency Compensation for Flexibility
- Class AB Output Provides Excellent Linearity
- Output Short Circuit Protection
- Guaranteed Drift Characteristics
- Pb−Free Packages are Available
In-Stock: 98
98 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4521 | $ 0.45 |
| 10+ | $ 0.3525 | $ 3.53 |
| 30+ | $ 0.3101 | $ 9.30 |
| 100+ | $ 0.2579 | $ 25.79 |
| 500+ | $ 0.235 | $ 117.50 |
| 1,000+ | $ 0.2203 | $ 220.30 |
Standard Packaging2500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB | |
| Ib - Input Bias Current | 75nA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain Bandwidth Product | - | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | - | |
| Dual Supply | -20V~-5V;5V~20V | |
| Rail to Rail | - | |
| Single Supply | - |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers/Instrumentation, Op Amps, Buffer Amps | |
| Manufacturer | onsemi | |
| Packaging | SOIC-8 | |
| Output Current | - | |
| Number of Channels | 1 | |
| Vos - Input Offset Voltage | 2mV | |
| Slew Rate | 10V/us | |
| Input Offset Current(Ios) | 1.5nA | |
| Operating Temperature | -40℃~+105℃ | |
| Common Mode Rejection Ratio(CMRR) | 96dB |
| Type | Description | |
|---|---|---|
| Ib - Input Bias Current | 75nA | |
| Input Offset Voltage Drift(Vos TC) | 15uV/℃ | |
| Quiescent Current | 1.8mA | |
| Gain Bandwidth Product | - | |
| Features | Decompensated stable | |
| Input Voltage Noise Density | - | |
| Dual Supply | -20V~-5V;5V~20V | |
| Rail to Rail | - | |
| Single Supply | - |
Report an ErrorShow similar products (0) >
Introduction
AI Translation
A general purpose operational amplifier that allows the user to choose the compensation capacitor best suited to his needs. With proper compensation, summing amplifier slew rates to 10 V/µs can be obtained.
Features
AI Translation
- Low Input Offset Current: 20 nA Maximum Over Temperature Range
- External Frequency Compensation for Flexibility
- Class AB Output Provides Excellent Linearity
- Output Short Circuit Protection
- Guaranteed Drift Characteristics
- Pb−Free Packages are Available
C415722 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| Type | Details |
|---|---|
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |



